Easter Opening Hours and Delivery Dates here

Polymaker PA02065 PolyLite Filament PLA 1.75mm 1Kg Steel Grey

Order Code:

19-5773

Brand: Polymaker MPN: PA02065 EAN-13: 6938936707103
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Polymaker PA02065 is a high-precision 3D printing consumable designed for use in engineering and prototyping applications. This product is also identified by its alternate description, 3132588 - Polymaker PA02065. Engineered to ensure uniform and consistent layer deposition, the filament excels in producing strong, durable prints with intricately detailed finishes, which makes it ideal for creating complex mechanical components, functional prototypes, and customised tools. Its compatibility with advanced 3D printing platforms further enhances its utility in industrial and mechanical design settings, where precision and reliability are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot